TE Connectivity, 1SNK9 Polyamide Jumper Bar for use with Terminal Blocks And Strips

Bulk discount available
View bulk pricing options

Subtotal (1 box of 100 units)*

£225.40

(exc. VAT)

£270.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
100 - 400£2.254£225.40
500 +£2.209£220.90

*price indicative

RS Stock No.:
467-583
Distrelec Article No.:
304-50-430
Mfr. Part No.:
1SNK908302R0000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Jumper Bar

Product Type

Jumper Bar

For Use With

Terminal Blocks And Strips

Series

1SNK9

Colour

Orange

Material

Polyamide

Standards/Approvals

2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant

Hazardous Area Certification

No

COO (Country of Origin):
FR
The TE Connectivity Jumper bar, designed for seamless connectivity in terminal blocks, provides a reliable solution for electrical interconnections. Engineered with a robust polyamide material, this accessory ensures durability while maintaining optimal performance in varying temperatures from -55 °C to 110 °C. Its compact configuration with a 2-pole setup and 8 mm spacing makes it adaptable for various applications, making installation straightforward and efficient. Whether employed in industrial automation or building systems, this cable accessory stands out for its screwless PCB mount retention that simplifies the installation process. This jumper bar exemplifies how intelligent design merges with practical functionality to enhance the performance of your electrical systems.

Engineered for exceptional durability in demanding conditions

Screwless design facilitates quick and easy installation

Compatible with a wide array of terminal blocks to ensure versatility

Lightweight, enhancing overall efficiency in applications

Designed to handle substantial current ratings, ensuring reliable operation

Low halogen content promotes environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy