TE Connectivity, 1SNA4 Jumper Bar for use with Terminal Blocks And Strips
- RS Stock No.:
- 506-675
- Distrelec Article No.:
- 304-59-283
- Mfr. Part No.:
- 1SNA400711R0600
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 65 more to save £29.12
View bulk pricing optionsSubtotal (1 bag of 13 units)*
£291.56
(exc. VAT)
£349.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 13 - 52 | £22.428 | £291.56 | - |
| 65 + | £21.98 | £285.74 | £29.12 |
*price indicative
- RS Stock No.:
- 506-675
- Distrelec Article No.:
- 304-59-283
- Mfr. Part No.:
- 1SNA400711R0600
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Jumper Bar | |
| Product Type | Jumper Bar | |
| For Use With | Terminal Blocks And Strips | |
| Series | 1SNA4 | |
| Colour | Black | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Jumper Bar | ||
Product Type Jumper Bar | ||
For Use With Terminal Blocks And Strips | ||
Series 1SNA4 | ||
Colour Black | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The TE Connectivity Jumper Bar offers a seamless solution for connecting six poles with precision and reliability. Ideal for various applications, this component boasts a sleek black design and an efficient 8 mm spacing, ensuring optimal performance across a wide temperature range from -55 to 110 °C. Engineered to meet rigorous standards, it promises outstanding durability and functionality in various environments. With a maximum contact current rating of 70 A, this jumper bar is perfect for demanding electrical applications, providing a robust bridge for reliable connectivity. Its lightweight construction further enhances versatility, and its compatibility with a range of terminal blocks makes it a preferred choice for professionals in the industry.
Designed for seamless connection across six poles
Sturdy construction ensures long-lasting performance
Adaptable for use in diverse industrial settings
Optimised for both low and high temperature environments
Lightweight design enhances ease of installation
Compatible with various terminal block systems for added versatility
Enhanced electrical conductivity supports high-performance applications
Meets stringent compliance standards for safety and reliability
Related links
- TE Connectivity, 1SNK9 Polyamide Jumper Bar for use with Terminal Blocks And Strips
- TE Connectivity, 1SNK9 Polyamide Cross Spacing Jumper for use with Terminal Blocks And Strips
- TE Connectivity, 1SNK9 Shield Connector for use with Terminal Blocks And Strips
- TE Connectivity 22716 Series Screw Terminal Block for Use with Terminal Blocks And Strips
- TE Connectivity 1SNA Series Jumper Bar for Use with Terminal Block
- TE Connectivity, 15 Marking Strips for use with Terminal Block
- TE Connectivity, 1437381 Mini Jumper for use with Terminal Block
- Molex Jumper Bar for use with Terminal Block
