TE Connectivity, 1SNK Terminal Block Markers
- RS Stock No.:
- 470-432
- Mfr. Part No.:
- 1SNK160162R0000
- Brand:
- TE Connectivity
Subtotal (1 bag of 20 units)*
£138.48
(exc. VAT)
£166.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £138.48 | £6.924 |
*price indicative
- RS Stock No.:
- 470-432
- Mfr. Part No.:
- 1SNK160162R0000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Terminal Block Markers | |
| Series | 1SNK | |
| Mounting Type | Horizontal Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Terminal Block Markers | ||
Series 1SNK | ||
Mounting Type Horizontal Mount | ||
- COO (Country of Origin):
- FR
The TE Connectivity Versatile and robust terminal block is designed to meet the needs of modern electronic applications, offering a reliable solution for vertical mounting. Engineered for seamless integration, it boasts compatibility with a wide array of components, ensuring optimal performance in various configurations. The product stands out with its low halogen content and compliance with significant international directives, making it a forward-thinking choice for developers focused on sustainability and reliability. Enhanced with easy installation features and excellent solder process capability, this terminal block enables efficient connectivity and minimal downtime. Its compact size and thoughtful design ensure it fits perfectly in tight spaces while maintaining high functionality, allowing users to streamline their designs without compromising on quality.
Designed for vertical mounting to maximise space efficiency
Low halogen content supports environmentally responsible designs
Enhanced compatibility with numerous components simplifies integration
Built to comply with key international directives, ensuring global acceptability
Compact dimensions allow for effective use in space-constrained applications
Optimised for efficient soldering processes enhances reliability during installation
Sustainably manufactured to meet the demands of contemporary engineering
Low halogen content supports environmentally responsible designs
Enhanced compatibility with numerous components simplifies integration
Built to comply with key international directives, ensuring global acceptability
Compact dimensions allow for effective use in space-constrained applications
Optimised for efficient soldering processes enhances reliability during installation
Sustainably manufactured to meet the demands of contemporary engineering
Related links
- TE Connectivity, 1SNK Marker Card for use with for use with Terminal Blocks
- Terminal Block Accessories
- Entrelec 1SNK Series Pluggable Terminal Block 5.2 mm Pitch, 1-Row
- WAGO 209 Snap On Cable Label Pre-printed "420" 209-220
- TE Connectivity, 1SNA Markers for use with for use with Terminal Blocks
- TE Connectivity, 1SNA Blank Markers for use with for use with Terminal Blocks
- Phoenix Contact, X-PEN Marker Pen for use with Markers
- Phoenix Contact ZB5.LGS :01 -10 Series Marker Strip for Use with DIN Rail Terminal Blocks
