TE Connectivity, 1SNK Polycarbonate Marker Card for use with Terminal Block

Subtotal (1 box of 66 units)*

£280.74

(exc. VAT)

£336.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£280.74£4.254

*price indicative

RS Stock No.:
467-575
Distrelec Article No.:
304-59-285
Mfr. Part No.:
1SNK140004R0000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Marker

Accessory Type

Marker Card

For Use With

Terminal Block

Series

1SNK

Colour

Yellow

Material

Polycarbonate

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
IT
The TE Connectivity Marker card is an essential accessory designed for effective labelling in a variety of settings, ensuring clear identification of terminal blocks and strips. Ideal for professional environments, the product features a robust construction that withstands operating temperatures ranging from -55 to 110 °C, making it suitable for both extreme and standard conditions. With its vibrant yellow colour, the marker card not only provides visibility but also adds an element of organisation to your workspace. This product stands out by offering blank mark details, allowing users to customise labels according to specific requirements. The inclusion of 22 cards per package ensures versatility and convenience, catering to both small and large projects. As part of the entrelec htp600 series, it promises compatibility with a range of terminal block accessories, streamlining your marking tasks effortlessly.

Durable polycarbonate material enhances longevity and performance

User-friendly design facilitates quick application and removal

Compact dimensions fit seamlessly into various terminal block setups

Blank marking allows for tailored information on each card

UL 94V-0 flammability rating ensures safety and compliance standards

Lightweight design simplifies handling and installation

Compatible with a variety of terminal block accessories for expanded functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy