TE Connectivity, 1SNA Marker Card for use with ENTRELEC HTP600
- RS Stock No.:
- 501-793
- Mfr. Part No.:
- 1SNA231700R1100
- Brand:
- TE Connectivity
Subtotal (1 box of 44 units)*
£138.41
(exc. VAT)
£166.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £138.41 | £3.146 |
*price indicative
- RS Stock No.:
- 501-793
- Mfr. Part No.:
- 1SNA231700R1100
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Marker Card | |
| For Use With | ENTRELEC HTP600 | |
| Series | 1SNA | |
| Mounting Type | Horizontal Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Marker Card | ||
For Use With ENTRELEC HTP600 | ||
Series 1SNA | ||
Mounting Type Horizontal Mount | ||
- COO (Country of Origin):
- IT
The TE Connectivity Marker card is designed for efficient identification within various applications, ensuring clarity and organisation in your marking needs. With a vibrant yellow colour, it easily stands out in any setup, making it perfect for terminal block and strip marking accessories. The card is particularly suitable for environments that experience a wide range of temperatures, boasting an operating range between -30 to 120 °C. Meeting stringent UL 94V-0 flammability standards, this product guarantees safety without compromising on performance. Whether its for industrial or organisational use, this marker card delivers reliability and functionality, seamlessly integrating with the ENTRELEC HTP600 series to enhance productivity and reduce the risk of mislabeling. Printed blank for personalised marking, this card provides flexibility to cater to your individual requirements.
Vibrant yellow colour enhances visibility in any setting
Compatible with ENTRELEC HTP600 series for seamless integration
Designed for extreme temperature resilience, suitable for varied applications
UL 94V-0 certified ensuring high safety standards
Blank surface allows for customised marking solutions
Ideal for both industrial and organisational settings
Compatible with ENTRELEC HTP600 series for seamless integration
Designed for extreme temperature resilience, suitable for varied applications
UL 94V-0 certified ensuring high safety standards
Blank surface allows for customised marking solutions
Ideal for both industrial and organisational settings
Related links
- TE Connectivity, 1SNA Marker Card for use with ENTRELEC HTP600
- TE Connectivity, 1SNA Blank Markers for use with for use with Terminal Blocks
- TE Connectivity, 1SNA Markers for use with for use with Terminal Blocks
- TE Connectivity, 1SNA Mounting Rail Assembly for use with for use with Terminal Blocks
- TE Connectivity, 1SNK Marker Card for use with for use with Terminal Blocks
- Entrelec, RC Marker Card for use with for use with Terminal Blocks
- Entrelec, MC612PA Marker Card for use with for use with Terminal Blocks
- Entrelec, MC512PA Marker Card for use with for use with Terminal Blocks
