TE Connectivity, 1SNA Marker Card for use with ENTRELEC HTP600

Subtotal (1 box of 44 units)*

£151.88

(exc. VAT)

£182.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£151.88£3.452

*price indicative

RS Stock No.:
506-673
Distrelec Article No.:
304-59-277
Mfr. Part No.:
1SNA233700R1300
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Marker Card

Product Type

Terminal Marker

For Use With

ENTRELEC HTP600

Series

1SNA

Colour

Yellow

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
IT
The TE Connectivity Marker card is designed for high-performance labelling in various environments. Specifically engineered to meet the stringent demands of terminal block and strip marking, it offers a reliable solution for cable and wire identification. With its vibrant yellow colour, this product ensures optimum visibility, making it ideal for use in both commercial and industrial settings. The card performs exceptionally well across a temperature range from -30 to 120 °C [-22 to 248 °F], which makes it suitable for diverse applications. Adhering to UL 94V-0 flammability standards, it also emphasises safety and long-lasting functionality, ensuring peace of mind for users. As part of the ENTRELEC HTP600 series, this marker card demonstrates commitment to quality and innovation, providing essential marking accessories that enhance operational efficiency.

Offers excellent visibility with its distinctive yellow colour

Designed for reliable use in various industrial applications

Ensures long-term durability in extreme temperature conditions

Complies with industry-leading flammability standards for safety

Compatible with a range of TE’s marking accessories for flexibility

Supports efficient inventory management with clear identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy