TE Connectivity, 1SNK Polyamide Marker Card for use with Terminal Block
- RS Stock No.:
- 467-577
- Distrelec Article No.:
- 304-59-286
- Mfr. Part No.:
- 1SNK159001R0000
- Brand:
- TE Connectivity
Subtotal (1 bag of 25 units)*
£158.30
(exc. VAT)
£189.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £158.30 | £6.332 |
*price indicative
- RS Stock No.:
- 467-577
- Distrelec Article No.:
- 304-59-286
- Mfr. Part No.:
- 1SNK159001R0000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal Marker | |
| Accessory Type | Marker Card | |
| For Use With | Terminal Block | |
| Series | 1SNK | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal Marker | ||
Accessory Type Marker Card | ||
For Use With Terminal Block | ||
Series 1SNK | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The TE Connectivity Marker card is designed for clarity and robustness in marking applications, specifically tailored for terminal blocks and strip accessories. Its white, horizontal design effectively employs pre-printed markings that ensure easy identification for electrical connections. With a resilient temperature range of -55 to 110 °C, the marker card maintains integrity and visibility across extreme conditions. The card is constructed from polyamide, providing reliability and durability, complemented by a compact footprint that allows seamless integration into various setups. The product not only conforms to stringent industry standards but also incorporates low halogen content, ensuring compliance with environmental regulations. This makes it an ideal choice for professionals seeking quality and safety without compromise.
Pre-printed mark details enhance visibility and identification
Constructed from durable polyamide for long-lasting use
Horizontal orientation accommodates various equipment layouts
Designed to withstand operating temperatures from -55 to 110 °C
Low halogen content ensures compliance with environmental standards
Compact dimensions allow for easy integration into existing systems
Single card packaging simplifies inventory management
Related links
- TE Connectivity, 1SNK Polycarbonate Marker Card for use with Terminal Block
- TE Connectivity, 1SNK Terminal Block Marker
- TE Connectivity, 1SNK Cable Clamp for use with Cables
- TE Connectivity 1SNK Series End Section Cover for Use with Terminal Block
- Entrelec, MC512PA Polyamide Marker Card for use with Terminal Block
- Phoenix Contact, UC-TMF Polyamide Marker Card for use with Terminal Block
- RS PRO Polyamide Marker Card for use with 4mm² and larger Terminals, 2.5 mm² Terminals
- Entrelec, MC612PA Polyamide Marker Card for use with Terminal Block
