TE Connectivity, 71370 Tin Plated Brass Cluster Block Housing for use with Terminal Housing
- RS Stock No.:
- 469-564
- Distrelec Article No.:
- 304-59-156
- Mfr. Part No.:
- 171370-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£185.84
(exc. VAT)
£223.01
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £185.84 | £1.239 |
*price indicative
- RS Stock No.:
- 469-564
- Distrelec Article No.:
- 304-59-156
- Mfr. Part No.:
- 171370-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Cluster Block Housing | |
| Product Type | Insert | |
| For Use With | Terminal Housing | |
| Series | 71370 | |
| Material | Tin Plated Brass | |
| Standards/Approvals | Recognised under the Component Recognition Program of Underwriters Laboratories Inc, Sec 29, Vol. 1, File No. E 13288 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Cluster Block Housing | ||
Product Type Insert | ||
For Use With Terminal Housing | ||
Series 71370 | ||
Material Tin Plated Brass | ||
Standards/Approvals Recognised under the Component Recognition Program of Underwriters Laboratories Inc, Sec 29, Vol. 1, File No. E 13288 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
The TE Connectivity 3 Position Cluster Block Housing Connector is a female, receptacle-style connector designed for magnetic wire terminals. It features a 3-position configuration with a side-to-side stacking direction, offering flexibility in its application. This connector is ideal for compact and secure wiring solutions.
Black colour
Made of Phenolic
Related links
- TE Connectivity Steel Brass Insulation Boot for use with Terminal Block
- TE Connectivity, DIA CLUSTER Tin Brass Female Cluster Block Pin Receptacle for use with 2392959
- TE Connectivity Steel Tin Plated Brass Female Insulator Boot for use with Connector
- TE Connectivity AMPLIMITE Series Connector Female, Board Tin Plated Brass Alloy Shield Straight 1 Port 8 Way
- Solder Tags
- Schurter OG (Clip) 5x20 / 6.3x32 Tin Plated Brass, PCB Fuse Clip for 6.3 x 32 mm Fuse-Link Fuse
- Amphenol Communications Solutions MOD JACK Series RJ45 Connector Female Cat3 Tin Plated Brass Alloy Shield Right
- TE Connectivity, AMP MCP 6.3/4.8K Tin Plated 180° Female 2 Way Terminal for use with AMP MCP 6.3/4.8K Series
