TE Connectivity, 16271 Female Insulator Boots for use with Connector
- RS Stock No.:
- 468-215
- Distrelec Article No.:
- 304-60-903
- Mfr. Part No.:
- 1-1627127-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
£154.17
(exc. VAT)
£185.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £154.17 | £0.771 |
*price indicative
- RS Stock No.:
- 468-215
- Distrelec Article No.:
- 304-60-903
- Mfr. Part No.:
- 1-1627127-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Connector | |
| Accessory Type | Insulator Boots | |
| Series | 16271 | |
| Body Orientation | Straight | |
| Gender | Female | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Connector | ||
Accessory Type Insulator Boots | ||
Series 16271 | ||
Body Orientation Straight | ||
Gender Female | ||
- COO (Country of Origin):
- HK
The TE Connectivity Signal relay designed for industrial applications. It features a DPDT (Double Pole Double Throw) contact arrangement and operates with a 12 VDC coil voltage. With a compact design and reliable performance, it is suitable for various switching tasks in demanding environments.
RoHS compliant
REACH compliant
REACH compliant
Related links
- TE Connectivity, FastOn Insulation Boot for use with Automotive Connectors
- TE Connectivity, FASTON 250 Connector Boot for use with Faston Receptacles
- TE Connectivity, 1-638 Plug Housing Plug for use with SMB
- TE Connectivity, Micro MATE-N-LOK Right Angle 10 Way PCB Mount Header for use with Wire To Board Systems
- TE Connectivity, MK1 Female
- TE Connectivity MCON Female 2 Way Connector Housing for use with Automotive Connector
- TE Connectivity Wire Male Pin Terminal
- TE Connectivity, Mini-Universal MATE-N-LOK Interface Seal
