TE Connectivity, 1-638 Plug Housing Plug for use with SMB
- RS Stock No.:
- 501-417
- Mfr. Part No.:
- 1-638832-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
£176.28
(exc. VAT)
£211.54
(inc. VAT)
Stock information currently inaccessible
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £176.28 | £3.526 |
*price indicative
- RS Stock No.:
- 501-417
- Mfr. Part No.:
- 1-638832-0
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| For Use With | SMB | |
| Accessory Type | Housing Plug | |
| Series | 1-638 | |
| Body Orientation | Straight | |
| Gender | Plug | |
| Number of Contacts | 1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With SMB | ||
Accessory Type Housing Plug | ||
Series 1-638 | ||
Body Orientation Straight | ||
Gender Plug | ||
Number of Contacts 1 | ||
- COO (Country of Origin):
- MX
The TE Connectivity connector is designed for high-performance applications. This product offers exceptional reliability and durability, making it ideal for use in demanding environments. Engineered with precision, it combines advanced technology with user-friendly features, ensuring seamless integration with a variety of systems. Its robust construction not only supports efficient connectivity but also optimises signal integrity, safeguarding against environmental factors. Perfectly suited for automotive and telecommunications applications, this connector delivers dependable performance while complying with stringent regulatory standards. Designed to facilitate easy installation and maintenance, it stands out in the realm of connectivity solutions, promising quality that users can trust.
Engineered for superior signal integrity
Robust construction provides enhanced durability
Ideal for automotive and telecommunications applications
Complies with EU RoHS and ELV directives
User-friendly design ensures easy installation
Optimised for high-performance environments
Low halogen content promotes environmental compliance
Subject to continuous updates based on regulatory standards
Robust construction provides enhanced durability
Ideal for automotive and telecommunications applications
Complies with EU RoHS and ELV directives
User-friendly design ensures easy installation
Optimised for high-performance environments
Low halogen content promotes environmental compliance
Subject to continuous updates based on regulatory standards
Related links
- TE Connectivity 50Ω Straight Body
- TE Connectivity 50Ω Straight Body
- TE Connectivity Strain Relief for use with 6 and 8 Circuit In-Line Fits Plug Housing
- TE Connectivity for use with 6 and 8 Circuit In-Line Fits Plug Housing
- TE Connectivity 50Ω Right Angle Body
- TE Connectivity Plug In Automotive Relay 60A Switching Current, SPDT
- TE Connectivity Plug In Automotive Relay 40A Switching Current, SPDT
- TE Connectivity 50Ω Right Angle Body