TE Connectivity AMPLIMITE Series Connector Female, Board Tin Plated Brass Alloy Shield Straight 1 Port 8 Way

Subtotal (1 tray of 15 units)*

£275.79

(exc. VAT)

£330.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£275.79£18.386

*price indicative

RS Stock No.:
478-982
Distrelec Article No.:
304-64-624
Mfr. Part No.:
1-1761185-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector

Number of Ports

1

Mount Type

Board

Number of Ways

8

Connector Gender

Female

Connector Type

Receptacle

Shield Type

Tin Plated Brass Alloy

Orientation

Straight

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Hazardous Area Certification

No

Standards/Approvals

2016, UL 94V-0, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32

Series

AMPLIMITE

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
CN
The TE Connectivity Receptacle connector is designed for seamless integration within cable-to-board applications. With its eight-position layout and a compact 1.27 mm centerline, it ensures reliable signal transfer while occupying minimal PCB real estate. Crafted for printed circuit board use, this connector features a standard receptacle configuration, making it ideal for various signal applications. Its robust design promises durability and optimal performance across demanding environments, with an operating temperature range extending from -20 to 80 °C. The connector's engineering prioritizes ease of assembly and maintenance, ensuring that users can achieve efficient setups with confidence.

Offers superior grounding options for enhanced performance

Utilizes a durable shield material to protect against interference

Features gold-plated contacts for reliable conductivity

Designed for signal applications to meet rigorous industry demands

Provides effective PCB mount retention for secure installation

Complies with EU RoHS and ELV regulations for environmental assurance

Accessible from multiple angles due to its side mating entry location

Constructed from high-quality polyester GF for added resilience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy