TE Connectivity AMPLIMITE Series Connector Female, Board Shielded Straight 1 Port 4 Way
- RS Stock No.:
- 468-091
- Distrelec Article No.:
- 304-48-272
- Mfr. Part No.:
- 1-1761185-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 468-091
- Distrelec Article No.:
- 304-48-272
- Mfr. Part No.:
- 1-1761185-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Number of Ports | 1 | |
| Mount Type | Board | |
| Number of Ways | 4 | |
| Connector Type | Receptacle | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0, 2016, EU ELV Directive 2000/53/EC Compliant | |
| Series | AMPLIMITE | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Number of Ports 1 | ||
Mount Type Board | ||
Number of Ways 4 | ||
Connector Type Receptacle | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Straight | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0, 2016, EU ELV Directive 2000/53/EC Compliant | ||
Series AMPLIMITE | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity Receptacle connector is an ideal solution for cable-to-board applications, designed with a compact 4-position configuration that ensures optimal signal integrity. The connector features a 1.27 mm centreline pitch, making it a perfect fit for modern printed circuit board layouts. With a robust construction utilizing high-quality materials such as brass and tin over copper shield plating, this connector guarantees durability and reliability under varying operational conditions. It caters to a wide range of applications by providing a standard receptacle configuration and is versatile enough for both panel and PCB ground options. The component is compliant with key industry standards, ensuring it meets stringent safety and performance requirements, making it a trusted choice for engineers and designers seeking reliability and performance. It combines functionality and efficiency without compromising on quality.
Designed for cable to board configurations offering enhanced versatility
Boasts a side mating entry enabling more flexible routing in space constrained designs
Utilises high grade materials for superior durability and reliability
Features a gold plated contact mating area ensuring excellent conductivity
Optimally rated for current handling up to 1.5 A suitable for various signal applications
Temperature range sufficient for diverse operating environments enhancing usability
Provides efficient PCB mount retention through innovative design
Standard receptacle configuration simplifies integration into existing designs
Related links
- TE Connectivity AMPLIMITE Series Connector Female, Board Shielded Straight 1 Port 4 Way
- TE Connectivity AMPLIMITE Series Ethernet Connector Female, Board Shielded Straight 1 Port 4 Way
- TE Connectivity AMPLIMITE Series Connector Male, Board Shielded Straight 1 Port 4 Way
- TE Connectivity AMPLIMITE Series Connector Female, Board Tin Plated Brass Alloy Shield Straight 1 Port 8 Way
- TE Connectivity AMPLIMITE Series Connector Female, Board Shielded Straight 1 Port 16 Way
- TE Connectivity 5406275-3 Series Ethernet Connector Cat5 Shielded Right Angle 1 Port 4 Way
- TE Connectivity SDL Series SDL Connector Shielded Straight 1 Port 4 Way
- TE Connectivity 166925 Series Connector Assembly Female, Board Unshielded Right Angle 1 Port 4 Way
