TE Connectivity 166925 Series Connector Assembly Female, Board Unshielded Right Angle 1 Port 4 Way
- RS Stock No.:
- 817-422
- Mfr. Part No.:
- 166925-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
£145.71
(exc. VAT)
£174.85
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £145.71 | £2.914 |
*price indicative
- RS Stock No.:
- 817-422
- Mfr. Part No.:
- 166925-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Ethernet Connector Type | I/O Connector | |
| Mount Type | Board | |
| Number of Ports | 1 | |
| Number of Ways | 4 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | Unshielded | |
| Magnetic | Yes | |
| Orientation | Right Angle | |
| LED | No | |
| Termination Type | 110 | |
| Light Pipes | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UL | |
| Series | 166925 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Over Palladium Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Ethernet Connector Type I/O Connector | ||
Mount Type Board | ||
Number of Ports 1 | ||
Number of Ways 4 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type Unshielded | ||
Magnetic Yes | ||
Orientation Right Angle | ||
LED No | ||
Termination Type 110 | ||
Light Pipes No | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UL | ||
Series 166925 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Over Palladium Nickel | ||
- COO (Country of Origin):
- IN
The TE CONNECTIVITY 4-position, single-port RJ11 modular jack assembly is an unshielded, flanged jack is designed for panel mounting and features a 110-style punch-down termination, making it Ideal for telecommunications and networking applications like USOC wiring patterns.
Wire termination style features 110 style punch-down for ease of use
Standard connector profile ensures compatibility with a wide range of devices
Offers a single port configuration with a 1x1 port Matrix for versatile connectivity
Board mount connector allows for straightforward installation in circuit designs
Related links
- Molex 44144 Series Connector Female, Board Unshielded Right Angle 1 Port 1 Way
- TE Connectivity 55575 Series Connector Assembly Female Panel Mount, Cat3 Unshielded 6 Port 8 Way
- TE Connectivity Connector Assembly Female Cat3 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity AMP Series Connector Assembly Female Cat3 Unshielded Right Angle 1 Port 4 Way
- TE Connectivity Modular Jacks and MRJ21 Series Connector Assembly Female Cat3 Unshielded Right Angle 1 Port 6
- TE Connectivity 5557 Series Connector Assembly Female Cat3 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity Connector Assembly Female Cat3 Unshielded Right Angle 1 Port 6 Way
- TE Connectivity KE Series Connector Assembly Female Cat3 Unshielded Right Angle 1 Port 8 Way
