TE Connectivity KE Series Connector Assembly Female, Through Hole, Cat3 Unshielded Right Angle 1 Port 8 Way
- RS Stock No.:
- 677-428
- Mfr. Part No.:
- 5555166-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 677-428
- Mfr. Part No.:
- 5555166-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat3 | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| Orientation | Right Angle | |
| Termination Type | Through-Hole Solder Terminal | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | KE | |
| Standards/Approvals | UL 94V-0 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat3 | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
Orientation Right Angle | ||
Termination Type Through-Hole Solder Terminal | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series KE | ||
Standards/Approvals UL 94V-0 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- IN
The TE Connectivity RJ45 Connector is a low-profile modular jack designed for Category 3 networking in Compact electronic systems. It features a single-port, 1 x 1 configuration with side entry and a latch-down locking mechanism for secure engagement. The right-angle orientation and through-hole solder termination support efficient PCB integration, while the KE variant adds tailored compatibility for specific applications.
8-position jack supporting Cat 3 performance
Side entry layout with right-angle orientation
Through-hole solder termination for stable mounting
Related links
- TE Connectivity Connector Assembly Female Cat3 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 5555764 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 5555162 Series RJ45 Socket Female Cat3 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 215877 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 5557 Series Connector Assembly Female Cat3 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 5520426 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 11705951 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 0-215877 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
