TE Connectivity Receptacle Terminal

Subtotal (1 reel of 2000 units)*

£378.35

(exc. VAT)

£454.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£378.35£0.189

*price indicative

RS Stock No.:
305-118
Mfr. Part No.:
1241404-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Terminal

Terminal Size

4.8 mm, 5.8 mm

Gender

Receptacle

COO (Country of Origin):
BE
The TE Connectivity Receptacle Terminal is compatible with copper wire base material and terminates to wire using a crimp method. It features a 180° receptacle style, F-Crimp type, and is fabricated using a stamped and formed process for durability and reliability.

Locking lance primary locking
Tin plating for wire contact termination area
RoHS compliant

Related links