TE Connectivity Receptacle Housing

Bulk discount available

Subtotal (1 pack of 20 units)*

£8.59

(exc. VAT)

£10.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 90 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 4£8.59£0.43
5 - 9£7.90£0.395
10 +£7.13£0.357

*price indicative

RS Stock No.:
304-929
Distrelec Article No.:
304-51-486
Mfr. Part No.:
1-968322-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Housing

Terminal Size

0.63mm

Gender

Receptacle

COO (Country of Origin):
BE
The TE Connectivity Housing is designed for female terminals and supports wire-to-board connections. It is sealable and features a primary locking mechanism on the terminal. The connector terminates to wire and cable and has a rectangular shape for reliable connectivity.

PBT GF housing
Cable exit angle is 180°
EU ELV compliant
RoHS compliant

Related links