TE Connectivity Receptacle Terminal
- RS Stock No.:
- 305-120
- Mfr. Part No.:
- 1241404-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 25 units)*
£7.23
(exc. VAT)
£8.68
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 188 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 3 | £7.23 | £0.289 |
| 4 - 9 | £6.65 | £0.266 |
| 10 + | £6.00 | £0.24 |
*price indicative
- RS Stock No.:
- 305-120
- Mfr. Part No.:
- 1241404-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Terminal | |
| Terminal Size | 4.8 mm, 5.8 mm | |
| Gender | Receptacle | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Terminal | ||
Terminal Size 4.8 mm, 5.8 mm | ||
Gender Receptacle | ||
- COO (Country of Origin):
- BE
The TE Connectivity Receptacle Terminal is compatible with copper wire base material and terminates to wire using a crimp method. It features a 180° receptacle style, F-Crimp type, and is fabricated using a stamped and formed process for durability and reliability.
Locking lance primary locking
Tin plating for wire contact termination area
RoHS compliant
Tin plating for wire contact termination area
RoHS compliant
Related links
- TE Connectivity Receptacle Terminal
- TE Connectivity Wire Female Receptacle Terminal
- TE Connectivity Gold, Uninsulated 22 → 18 AWG
- TE Connectivity Grey Tin 22 → 16 AWG
- TE Connectivity Gold, Uninsulated 11 → 9 AWG
- TE Connectivity Gold, Uninsulated 26 → 22 AWG
- TE Connectivity Red Tin 22 → 18 AWG
- TE Connectivity Grey Tin 20 → 14 AWG
