TE Connectivity ANT-868-SP Omni-Directional Telemetry Antenna with Solder Connector, LoRaWAN

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

£5.85

(exc. VAT)

£7.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 112 unit(s) shipping from 09 November 2026
  • Plus 2,800 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8£2.925£5.85
10 - 98£2.84£5.68
100 - 248£2.805£5.61
250 - 998£2.75£5.50
1000 +£2.695£5.39

*price indicative

Packaging Options:
RS Stock No.:
272-8911
Mfr. Part No.:
ANT-868-SP
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

RF Protocols

LoRaWAN

Product Type

Telemetry Antenna

Connector Type

Solder

Antenna Length

27.94mm

Antenna Mount Type

Adhesive

Bandwidth

35MHz

Maximum Frequency

885MHz

Gain

1.1dBi

Connector Gender

Male

Minimum Frequency

850MHz

Directivity

Omni-Directional

Antenna Internal Construction

Monopole

Standards/Approvals

RoHS

Series

ANT-868-SP

Number of Bands

1

COO (Country of Origin):
CN
The TE Connectivity PCB antenna that has single band band type and LoRaWAN, LPWAN, Wi-Fi wireless application. It has surface mount mounting type and with linear polarization, omnidirectional directionality.

Impedance 50 ohm

Single port configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy