TE Connectivity ANT-868-SP Omni-Directional Telemetry Antenna with Solder Connector, LoRaWAN
- RS Stock No.:
- 272-8910
- Mfr. Part No.:
- ANT-868-SP
- Brand:
- TE Connectivity
Subtotal (1 bag of 2800 units)*
£7,534.80
(exc. VAT)
£9,041.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2800 + | £2.691 | £7,534.80 |
*price indicative
- RS Stock No.:
- 272-8910
- Mfr. Part No.:
- ANT-868-SP
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | LoRaWAN | |
| Product Type | Telemetry Antenna | |
| Connector Type | Solder | |
| Antenna Mount Type | Adhesive | |
| Bandwidth | 35MHz | |
| Antenna Length | 27.94mm | |
| Maximum Frequency | 885MHz | |
| Gain | 1.1dBi | |
| Connector Gender | Male | |
| Minimum Frequency | 850MHz | |
| Directivity | Omni-Directional | |
| Antenna Internal Construction | Monopole | |
| Standards/Approvals | RoHS | |
| Number of Bands | 1 | |
| Series | ANT-868-SP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols LoRaWAN | ||
Product Type Telemetry Antenna | ||
Connector Type Solder | ||
Antenna Mount Type Adhesive | ||
Bandwidth 35MHz | ||
Antenna Length 27.94mm | ||
Maximum Frequency 885MHz | ||
Gain 1.1dBi | ||
Connector Gender Male | ||
Minimum Frequency 850MHz | ||
Directivity Omni-Directional | ||
Antenna Internal Construction Monopole | ||
Standards/Approvals RoHS | ||
Number of Bands 1 | ||
Series ANT-868-SP | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB antenna that has single band band type and LoRaWAN, LPWAN, Wi-Fi wireless application. It has surface mount mounting type and with linear polarization, omnidirectional directionality.
Impedance 50 ohm
Single port configuration
Related links
- TE Connectivity ANT-868-SP Omni-Directional Telemetry Antenna with Solder Connector, LoRaWAN
- TE Connectivity Omni-Directional Telemetry Antenna with SMA Connector, LoRaWAN
- TE Connectivity Omni-Directional Telemetry Antenna with SMA Male Connector, LoRaWAN
- TE Connectivity ANT-433-CW-HD-SMA Omni-Directional Telemetry Antenna with SMA Connector, LoRaWAN
- TE Connectivity ANT-916-CW-HW Omni-Directional Telemetry Antenna with SMA Connector, LoRaWAN
- TE Connectivity ANT-916-CW-HWR-SMA Omni-Directional Telemetry Antenna with SMA Male Connector, LoRaWAN
- Linx ANT-868-HETH Helical Omni-Directional Antenna with PCB attachment Connector, LoRaWAN
- TE Connectivity ANT-433-CW-QW Omni-Directional Telemetry Antenna with SMA Connector, LoRaWAN
