TE Connectivity ANT-433-CW-RH-SMA Omni-Directional Telemetry Antenna with SMA Connector, LoRaWAN
- RS Stock No.:
- 272-8908
- Mfr. Part No.:
- ANT-433-CW-RH-SMA
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save £2.40
View bulk pricing optionsSubtotal (1 unit)*
£9.20
(exc. VAT)
£11.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 71 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £9.20 | - |
| 10 - 24 | £8.96 | £2.40 |
| 25 - 99 | £8.74 | £11.50 |
| 100 - 499 | £8.52 | £68.00 |
| 500 + | £8.46 | £370.00 |
*price indicative
- RS Stock No.:
- 272-8908
- Mfr. Part No.:
- ANT-433-CW-RH-SMA
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Telemetry Antenna | |
| RF Protocols | LoRaWAN | |
| Connector Type | SMA | |
| Antenna Mount Type | Panel | |
| Antenna Length | 51mm | |
| Bandwidth | 433MHz | |
| Gain | -5.6dBi | |
| Maximum Frequency | 440MHz | |
| Minimum Frequency | 425MHz | |
| Connector Gender | Female | |
| Directivity | Omni-Directional | |
| Standards/Approvals | No | |
| Series | ANT-433-CW | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Telemetry Antenna | ||
RF Protocols LoRaWAN | ||
Connector Type SMA | ||
Antenna Mount Type Panel | ||
Antenna Length 51mm | ||
Bandwidth 433MHz | ||
Gain -5.6dBi | ||
Maximum Frequency 440MHz | ||
Minimum Frequency 425MHz | ||
Connector Gender Female | ||
Directivity Omni-Directional | ||
Standards/Approvals No | ||
Series ANT-433-CW | ||
- COO (Country of Origin):
- CN
The TE Connectivity antenna that has utilizes a helical element to greatly reduce the physical length of the antenna housing, it has omni directional pattern and it use with plastic or metal enclosures.
Excellent performance
Heavy duty construction
Related links
- TE Connectivity ANT-433-CW-HD-SMA Omni-Directional Telemetry Antenna with SMA Connector, LoRaWAN
- TE Connectivity ANT-433-CW-QW Omni-Directional Telemetry Antenna with SMA Connector, LoRaWAN
- TE Connectivity Omni-Directional Telemetry Antenna with SMA Connector, LoRaWAN
- Linx ANT-433-CW-QW-SMA Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Linx ANT-433-CW-HWR-SMA Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Linx Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- TE Connectivity ANT-916-CW-HW-SMA Omni-Directional Telemetry Antenna with SMA Connector, LoRaWAN
- TE Connectivity ANT-916-CW-HWR-SMA Omni-Directional Telemetry Antenna with SMA Male Connector, LoRaWAN
