TE Connectivity ANT-916-CW-HWR-SMA Omni-Directional Telemetry Antenna with SMA Male Connector, LoRaWAN

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£21.60

(exc. VAT)

£25.92

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£21.60
10 - 24£20.93
25 - 49£20.54
50 +£20.11

*price indicative

Packaging Options:
RS Stock No.:
272-8915
Mfr. Part No.:
ANT-916-CW-HWR-SMA
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

RF Protocols

LoRaWAN

Product Type

Telemetry Antenna

Connector Type

SMA Male

Antenna Mount Type

Panel

Bandwidth

916MHz

Antenna Length

142mm

Maximum Frequency

930MHz

Gain

1.2dBi

Connector Gender

Female

Directivity

Omni-Directional

Minimum Frequency

930MHz

Standards/Approvals

No

Series

ANT-916-CW

COO (Country of Origin):
KR
The TE Connectivity dipole antenna that has deliver outstanding performance in a rugged and cosmetically attractive package. It has omni directional pattern and custom colours and terminations for volume OEMs.

Low cost

Tilts and rotates

Related links