TE Connectivity ANT-916-CW-HW-SMA Omni-Directional Telemetry Antenna with SMA Connector, LoRaWAN
- RS Stock No.:
- 272-8917
- Mfr. Part No.:
- ANT-916-CW-HW-SMA
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save £5.10
View bulk pricing optionsSubtotal (1 unit)*
£16.97
(exc. VAT)
£20.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 455 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £16.97 | - |
| 10 - 24 | £16.46 | £5.10 |
| 25 - 49 | £16.14 | £20.75 |
| 50 + | £15.82 | £57.50 |
*price indicative
- RS Stock No.:
- 272-8917
- Mfr. Part No.:
- ANT-916-CW-HW-SMA
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | LoRaWAN | |
| Product Type | Telemetry Antenna | |
| Connector Type | SMA | |
| Antenna Length | 120mm | |
| Antenna Mount Type | Panel | |
| Bandwidth | 916MHz | |
| Maximum Frequency | 930MHz | |
| Gain | 1.2dBi | |
| Connector Gender | Female | |
| Minimum Frequency | 930MHz | |
| Directivity | Omni-Directional | |
| Standards/Approvals | No | |
| Series | ANT-916-CW | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols LoRaWAN | ||
Product Type Telemetry Antenna | ||
Connector Type SMA | ||
Antenna Length 120mm | ||
Antenna Mount Type Panel | ||
Bandwidth 916MHz | ||
Maximum Frequency 930MHz | ||
Gain 1.2dBi | ||
Connector Gender Female | ||
Minimum Frequency 930MHz | ||
Directivity Omni-Directional | ||
Standards/Approvals No | ||
Series ANT-916-CW | ||
- COO (Country of Origin):
- TW
The TE Connectivity dipole antenna that has deliver outstanding performance in a rugged and cosmetically attractive package. It has omni directional pattern, it is rugged and damage resistance.
Low cost
Tilts and rotates
Related links
- TE Connectivity ANT-916-CW-HW-SMA Omni-Directional Telemetry Antenna with SMA Connector, LoRaWAN
- TE Connectivity ANT-916-CW-HW Omni-Directional Telemetry Antenna with SMA Connector, LoRaWAN
- TE Connectivity ANT-916-CW-HWR-SMA Omni-Directional Telemetry Antenna with SMA Male Connector, LoRaWAN
- TE Connectivity Omni-Directional Telemetry Antenna with SMA Connector, LoRaWAN
- TE Connectivity ANT-916-CW-QW Omni-Directional Telemetry Antenna with SMA Connector, LoRaWAN
- TE Connectivity ANT-433-CW-RH-SMA Omni-Directional Telemetry Antenna with SMA Connector, LoRaWAN
- TE Connectivity ANT-433-CW-HD-SMA Omni-Directional Telemetry Antenna with SMA Connector, LoRaWAN
- TE Connectivity ANT-433-CW-QW Omni-Directional Telemetry Antenna with SMA Connector, LoRaWAN
