TE Connectivity ANT-916-CW-HW-SMA Omni-Directional Telemetry Antenna with SMA Connector, LoRaWAN

Subtotal (1 box of 50 units)*

£590.10

(exc. VAT)

£708.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 450 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£11.802£590.10

*price indicative

RS Stock No.:
272-8916
Mfr. Part No.:
ANT-916-CW-HW-SMA
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

RF Protocols

LoRaWAN

Product Type

Telemetry Antenna

Connector Type

SMA

Antenna Mount Type

Panel

Bandwidth

916MHz

Antenna Length

120mm

Gain

1.2dBi

Maximum Frequency

930MHz

Directivity

Omni-Directional

Minimum Frequency

930MHz

Connector Gender

Female

Standards/Approvals

No

Series

ANT-916-CW

COO (Country of Origin):
TW
The TE Connectivity dipole antenna that has deliver outstanding performance in a rugged and cosmetically attractive package. It has omni directional pattern, it is rugged and damage resistance.

Low cost

Tilts and rotates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy