TE Connectivity Omni-Directional Telemetry Antenna with SMA Connector, LoRaWAN
- RS Stock No.:
- 272-8912
- Mfr. Part No.:
- ANT-916-CW-HW
- Brand:
- TE Connectivity
Subtotal (1 box of 50 units)*
£423.35
(exc. VAT)
£508.00
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 450 unit(s), ready to ship
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £8.467 | £423.35 |
*price indicative
- RS Stock No.:
- 272-8912
- Mfr. Part No.:
- ANT-916-CW-HW
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | LoRaWAN | |
| Product Type | Telemetry Antenna | |
| Connector Type | SMA | |
| Antenna Mount Type | Panel | |
| Bandwidth | 916MHz | |
| Antenna Length | 120mm | |
| Gain | 1.2dBi | |
| Maximum Frequency | 900MHz | |
| Directivity | Omni-Directional | |
| Minimum Frequency | 930MHz | |
| Connector Gender | Female | |
| Standards/Approvals | No | |
| Series | ANT-916-CW | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols LoRaWAN | ||
Product Type Telemetry Antenna | ||
Connector Type SMA | ||
Antenna Mount Type Panel | ||
Bandwidth 916MHz | ||
Antenna Length 120mm | ||
Gain 1.2dBi | ||
Maximum Frequency 900MHz | ||
Directivity Omni-Directional | ||
Minimum Frequency 930MHz | ||
Connector Gender Female | ||
Standards/Approvals No | ||
Series ANT-916-CW | ||
- COO (Country of Origin):
- TW
The TE Connectivity dipole antenna that has deliver outstanding performance in a rugged and cosmetically attractive package. it has omni directional pattern and it use with plastic or metal enclosures.
Excellent performance
Heavy duty construction
Related links
- TE Connectivity ANT-916-CW-HW Omni-Directional Telemetry Antenna with SMA Connector, LoRaWAN
- TE Connectivity ANT-916-CW-HW-SMA Omni-Directional Telemetry Antenna with SMA Connector, LoRaWAN
- TE Connectivity Omni-Directional Telemetry Antenna with SMA Connector, LoRaWAN
- TE Connectivity ANT-916-CW-HWR-SMA Omni-Directional Telemetry Antenna with SMA Male Connector, LoRaWAN
- TE Connectivity ANT-916-CW-QW Omni-Directional Telemetry Antenna with SMA Connector, LoRaWAN
- TE Connectivity ANT-433-CW-HD-SMA Omni-Directional Telemetry Antenna with SMA Connector, LoRaWAN
- TE Connectivity ANT-433-CW-RH-SMA Omni-Directional Telemetry Antenna with SMA Connector, LoRaWAN
- TE Connectivity ANT-433-CW-QW Omni-Directional Telemetry Antenna with SMA Connector, LoRaWAN
