TE Connectivity ANT-433-CW-HD-SMA Omni-Directional Telemetry Antenna with SMA Connector, LoRaWAN
- RS Stock No.:
- 272-8905
- Mfr. Part No.:
- ANT-433-CW-HD-SMA
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£12.76
(exc. VAT)
£15.31
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 50 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 9 | £12.76 |
| 10 - 24 | £12.44 |
| 25 - 99 | £12.14 |
| 100 - 499 | £11.83 |
| 500 + | £11.75 |
*price indicative
- RS Stock No.:
- 272-8905
- Mfr. Part No.:
- ANT-433-CW-HD-SMA
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | LoRaWAN | |
| Product Type | Telemetry Antenna | |
| Connector Type | SMA | |
| Bandwidth | 445MHz | |
| Antenna Mount Type | Panel | |
| Antenna Length | 88mm | |
| Maximum Frequency | 420MHz | |
| Gain | 0.7dBi | |
| Minimum Frequency | 445MHz | |
| Directivity | Omni-Directional | |
| Antenna Internal Construction | Reduced-height Helical Whip | |
| Standards/Approvals | FCC Part 15 | |
| Series | HD | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols LoRaWAN | ||
Product Type Telemetry Antenna | ||
Connector Type SMA | ||
Bandwidth 445MHz | ||
Antenna Mount Type Panel | ||
Antenna Length 88mm | ||
Maximum Frequency 420MHz | ||
Gain 0.7dBi | ||
Minimum Frequency 445MHz | ||
Directivity Omni-Directional | ||
Antenna Internal Construction Reduced-height Helical Whip | ||
Standards/Approvals FCC Part 15 | ||
Series HD | ||
- COO (Country of Origin):
- KR
The TE Connectivity reduced height wave antenna that has reduced height helical whip with flexible main shaft, has omni directional pattern and it use with plastic or metal enclosures.
Excellent performance
Heavy duty construction
Related links
- TE Connectivity ANT-433-CW-RH-SMA Omni-Directional Telemetry Antenna with SMA Connector, LoRaWAN
- TE Connectivity ANT-433-CW-QW Omni-Directional Telemetry Antenna with SMA Connector, LoRaWAN
- TE Connectivity Omni-Directional Telemetry Antenna with SMA Connector, LoRaWAN
- Linx ANT-433-CW-HWR-SMA Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Linx ANT-433-CW-QW-SMA Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- TE Connectivity ANT-916-CW-HW-SMA Omni-Directional Telemetry Antenna with SMA Connector, LoRaWAN
- Linx Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- TE Connectivity ANT-916-CW-QW Omni-Directional Telemetry Antenna with SMA Connector, LoRaWAN
