TE Connectivity ANT-8/9-FPC-UFL-100 Omni-Directional Telemetry Antenna with UFL Connector, LoRaWAN

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

£3.73

(exc. VAT)

£4.48

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 102 unit(s), ready to ship

Units
Per unit
Saving
1 - 9£3.73-
10 - 24£3.642%
25 - 99£3.545%
100 - 499£3.457%
500 +£3.438%

*price indicative

RS Stock No.:
272-8909
Mfr. Part No.:
ANT-8/9-FPC-UFL-100
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Telemetry Antenna

RF Protocols

LoRaWAN

Connector Type

UFL

Antenna Mount Type

Adhesive

Bandwidth

915MHz

Antenna Length

39mm

Gain

-7.4dBi

Maximum Frequency

930MHz

Connector Gender

Female

Directivity

Omni-Directional

Minimum Frequency

902MHz

Standards/Approvals

No

Series

ANT-8/9-FPC

COO (Country of Origin):
CN
The TE Connectivity flexible PCB antenna that has dual band band type and LoRaWAN, LPWAN, Wi-Fi wireless application. It has adhesive mounting type and with linear polarization.

Impedance 50 ohm

Single port configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy