TE Connectivity Red Tactile Switch Rocker, 8.35 mm 50mA, Through Hole
- RS Stock No.:
- 508-341
- Mfr. Part No.:
- 1-1825027-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 2000 units)*
£380.74
(exc. VAT)
£456.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £380.74 | £0.19 |
*price indicative
- RS Stock No.:
- 508-341
- Mfr. Part No.:
- 1-1825027-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Tactile Switch | |
| Actuator Colour | Red | |
| Actuator Length | 8.35mm | |
| Mount Type | Through Hole | |
| Actuator Style | Rocker | |
| Switch Contact Current | 50mA | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32 2016 No Restricted Materials Above Threshold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Tactile Switch | ||
Actuator Colour Red | ||
Actuator Length 8.35mm | ||
Mount Type Through Hole | ||
Actuator Style Rocker | ||
Switch Contact Current 50mA | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32 2016 No Restricted Materials Above Threshold | ||
- COO (Country of Origin):
- CN
The TE Connectivity Tact switch that brings reliability and efficiency to various electronic applications. Designed for seamless integration, it ensures a stable performance under demanding conditions, making it ideal for consumer electronics and industrial devices alike. This switch is built to withstand high temperatures during wave soldering, providing a robust solution for assembly processes. With its user-friendly design, the product not only simplifies the technical requirements but also enhances the overall user experience. It's compliant with international regulations, ensuring that your devices meet necessary safety and environmental standards, thereby reinforcing your brand's commitment to quality and sustainability.
Low halogen content supports eco friendly initiatives
Compatible with a wide range of applications for versatile use
Designed for durability ensuring long term operational reliability
Compliant with EU RoHS and REACH regulations for safer use
Streamlined design simplifies installation and maintenance
Minimal footprint allows for optimal space utilisation in compact designs
Related links
- TE Connectivity Red Tactile Switch Cap SPST 50mA, Through Hole
- TE Connectivity Red Tactile Switch Rocker SPST 50mA 24 V dc, PCB
- TE Connectivity Red Tactile Switch Rocker SPST 50mA 24 V dc, Through Hole
- TE Connectivity Red Tactile Switch Button SPST 50mA 24 V dc, Surface
- TE Connectivity Red Tactile Switch Square SPST 50mA 24 V dc, Surface
- TE Connectivity Red Tactile Switch Round SPST 50mA 24 V dc, Snap-On
- TE Connectivity Ivory Tactile Switch Rocker SPST 50mA 24 V dc, Through Hole
- TE Connectivity Black Tactile Switch Rocker SPST 50mA 24 V dc
