TE Connectivity Pink Tactile Switch Rocker, 500 μm, SPST 50mA 24 V dc, Through Hole
- RS Stock No.:
- 504-764
- Distrelec Article No.:
- 304-52-680
- Mfr. Part No.:
- 1977263-3
- Brand:
- TE Connectivity
- RS Stock No.:
- 504-764
- Distrelec Article No.:
- 304-52-680
- Mfr. Part No.:
- 1977263-3
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Surface Mount | |
| Switch Operation | (On)-Off | |
| Actuator Colour | Pink | |
| Actuator Length | 500μm | |
| Width | 2.3mm | |
| Illuminated | Yes | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 24V dc | |
| Actuator Style | Rocker | |
| Mount Type | Through Hole | |
| Actuator Orientation | Vertical | |
| Maximum Operating Temperature | 105°C | |
| Switch Contact Current | 50mA | |
| Series | Alcoswitch FSM | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Out of Scope, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Operating Force | 260g | |
| Height | 3.1mm | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Surface Mount | ||
Switch Operation (On)-Off | ||
Actuator Colour Pink | ||
Actuator Length 500μm | ||
Width 2.3mm | ||
Illuminated Yes | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 24V dc | ||
Actuator Style Rocker | ||
Mount Type Through Hole | ||
Actuator Orientation Vertical | ||
Maximum Operating Temperature 105°C | ||
Switch Contact Current 50mA | ||
Series Alcoswitch FSM | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Out of Scope, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
Operating Force 260g | ||
Height 3.1mm | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity Black Tactile Switch Rocker SPST 50mA 24 V dc, Surface
- TE Connectivity Black Tactile Switch Rocker SPST 50mA 24 V dc
- TE Connectivity Brown Tactile Switch Rocker SPST 50mA 24 V dc, PCB
- TE Connectivity Black Tactile Switch Rocker SPST 50mA 24 V dc, Surface
- TE Connectivity Ivory Tactile Switch Rocker SPST 50mA 24 V dc, Through Hole
- TE Connectivity Red Tactile Switch Rocker SPST 50mA 24 V dc, Through Hole
- TE Connectivity White Tactile Switch Rocker SPST 50mA 24 V dc, Through Hole
- TE Connectivity IP67 Black Tactile Switch Rocker SPST 50mA 24 V dc, Surface
