TE Connectivity White Tactile Switch Rocker, 700 μm, SPST 50mA 24 V dc, Through Hole
- RS Stock No.:
- 506-739
- Distrelec Article No.:
- 304-61-225
- Mfr. Part No.:
- 2-1437565-8
- Brand:
- TE Connectivity
Subtotal (1 bag of 2250 units)*
£376.31
(exc. VAT)
£451.57
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 27 November 2026
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £376.31 | £0.167 |
*price indicative
- RS Stock No.:
- 506-739
- Distrelec Article No.:
- 304-61-225
- Mfr. Part No.:
- 2-1437565-8
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Surface Mount | |
| Switch Operation | (On)-Off | |
| Actuator Colour | White | |
| Actuator Length | 700μm | |
| Width | 3.5mm | |
| Illuminated | No | |
| Mount Type | Through Hole | |
| Actuator Style | Rocker | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -40°C | |
| Actuator Orientation | Vertical | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | SPST | |
| Switch Contact Current | 50mA | |
| Series | Alcoswitch FSMJSMA | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Height | 4.3mm | |
| Operating Force | 260g | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Surface Mount | ||
Switch Operation (On)-Off | ||
Actuator Colour White | ||
Actuator Length 700μm | ||
Width 3.5mm | ||
Illuminated No | ||
Mount Type Through Hole | ||
Actuator Style Rocker | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -40°C | ||
Actuator Orientation Vertical | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration SPST | ||
Switch Contact Current 50mA | ||
Series Alcoswitch FSMJSMA | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Height 4.3mm | ||
Operating Force 260g | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity Brown Tactile Switch Rocker SPST 50mA 24 V dc, PCB
- TE Connectivity White Tactile Switch Button SPST 50mA 24 V dc, Surface
- TE Connectivity Brown Tactile Switch Round SPST 50mA 24 V dc, PCB
- TE Connectivity IP67 Black Tactile Switch Button SPST 50mA Surface Mount
- TE Connectivity Black Tactile Switch Rocker SPST 50mA 24 V dc, Surface
- TE Connectivity Black Tactile Switch Rocker SPST 50mA 24 V dc, Surface
- TE Connectivity Black Tactile Switch Rocker SPST 50mA 24 V dc, Surface
- TE Connectivity Black Tactile Switch Rocker SPST 50mA 24 V dc, Surface
