TE Connectivity Purple Tactile Switch Rocker, SPST 50 mA 24 V dc, Surface
- RS Stock No.:
- 480-345
- Distrelec Article No.:
- 304-52-362
- Mfr. Part No.:
- 1-1571636-0
- Brand:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
£888.92
(exc. VAT)
£1,066.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £888.92 | £0.444 |
*price indicative
- RS Stock No.:
- 480-345
- Distrelec Article No.:
- 304-52-362
- Mfr. Part No.:
- 1-1571636-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Gull Wing | |
| Switch Operation | NO | |
| Actuator Colour | Purple | |
| Actuator Style | Rocker | |
| Contact DC Voltage | 24V dc | |
| Mount Type | Surface | |
| Actuator Orientation | Vertical | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | |
| Operating Force | 260g | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Gull Wing | ||
Switch Operation NO | ||
Actuator Colour Purple | ||
Actuator Style Rocker | ||
Contact DC Voltage 24V dc | ||
Mount Type Surface | ||
Actuator Orientation Vertical | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | ||
Operating Force 260g | ||
The TE Connectivity tactile switch stands out due to its innovative design, blending functionality with reliability. Engineered for precision, it features a round actuator that ensures a positive feedback sensation during operation. With its stainless steel construction and silver contact plating, this switch not only excels in performance but also demonstrates resilience in challenging environments. Capable of operating at 24 VDC with a current rating of 50 mA, it is suitable for a variety of applications. The low-profile design and flush actuator profile make it ideal for compact devices, ensuring seamless integration into your product. This tactile switch is also compliant with multiple industry standards, ensuring quality and safety in your applications.
Constructed from durable thermoplastic for enhanced longevity
Meets stringent EU RoHS and ELV directives for environmentally friendly use
Designed for vertical orientation to optimize space in electronic assemblies
Offers wave solder capability, supporting reliable assembly processes
Packaging method includes tape and reel for efficient transport and use
ESD grounding terminal ensures protection against electrostatic discharge
Flush actuator profile promotes a sleek finish in application designs
Operational temperature range supports a versatile deployment in various environments
Related links
- TE Connectivity Black Tactile Switch Rocker SPST 50 mA 24 V dc, Surface
- TE Connectivity Black Tactile Switch Rocker SPST 50 mA 24 V dc, Surface
- TE Connectivity Red Tactile Switch Rocker SPST 50 mA 24 V dc, Through Hole
- TE Connectivity Black Tactile Switch Rocker SPST 50 mA 24 V dc, Surface
- TE Connectivity Black Tactile Switch Rocker SPST 50 mA 24 V dc, Surface
- TE Connectivity IP67 Black Tactile Switch Rocker SPST 50 mA 24 V dc, Surface
- TE Connectivity Brown Tactile Switch Rocker SPST 50 mA 24 V dc, PCB
- TE Connectivity Ivory Tactile Switch Rocker SPST 50 mA 24 V dc, Through Hole
