Siemens, 3TX7 Surge Suppressor 250V Maximum Voltage Rating

Subtotal (1 unit)*

£29.53

(exc. VAT)

£35.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.53

*price indicative

RS Stock No.:
772-725
Mfr. Part No.:
3TX7522-3J
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Surge Suppressor

Maximum Voltage

250V

Mount Type

Snap-On

Packaging

1 pieces

Series

3TX7

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Siemens Surge suppressor is designed for effective voltage management, providing protection for contactors in the 150-250 V DC range. This essential component ensures reliable operation within its specified environmental conditions.

Certifications include CE, UL, and CSA for safety assurance

Lightweight design with a net weight of only 0.09 kg

Capable of withstanding storage temperatures from -40 to +80 °C

Specifically designed for direct contact with DC control voltage in the specified range

Complies with substance prohibitions as of 07/01/2006

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy