Siemens, 3TX7 Surge Suppressor 400V Maximum Voltage Rating

Image representative of range

Subtotal (1 unit)*

£20.76

(exc. VAT)

£24.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.76

*price indicative

RS Stock No.:
772-724
Mfr. Part No.:
3TX7462-3K
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Surge Suppressor

Maximum Voltage

400V

Mount Type

Snap-On

Packaging

1 pieces

Series

3TX7

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Siemens Surge suppressor designed for gluing on 240 to 400 V AC, specifically suitable for contactor sizes 3 to 12. This device ensures safe voltage regulation in various applications.

Operates effectively in ambient temperatures ranging from -25 to +55 °C

Certified for CE, UL, and CSA suitability

Lightweight design with a net weight of 0.016 kg for easy integration

Conforms to substance prohibition standards as of 07/01/2006

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy