Siemens, 3TX7 Surge Suppressor 150V Maximum Voltage Rating RC Suppressor Unit
- RS Stock No.:
- 772-645
- Mfr. Part No.:
- 3TX7462-3S
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£25.97
(exc. VAT)
£31.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.97 |
*price indicative
- RS Stock No.:
- 772-645
- Mfr. Part No.:
- 3TX7462-3S
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Surge Suppressor | |
| Suppressor Type | RC Suppressor Unit | |
| Maximum Voltage | 150V | |
| Mount Type | Snap-On | |
| Packaging | 1 pieces | |
| Series | 3TX7 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Surge Suppressor | ||
Suppressor Type RC Suppressor Unit | ||
Maximum Voltage 150V | ||
Mount Type Snap-On | ||
Packaging 1 pieces | ||
Series 3TX7 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Surge suppressor RC element is designed for use with contactors in a voltage range of 48-127 V AC, ensuring enhanced reliability in electrical systems under varying conditions.
Suitable for use with 3T.4 and 3T.5 contactors
Operates effectively in temperatures from -25 to +55 °C
Supports control supply voltage for both AC and DC applications
Complies with CE / UL / CSA certification standards
Net weight is a manageable 0.09 kg
Related links
- Siemens, 3TX7 Surge Suppressor 150V Maximum Voltage Rating RC Suppressor Unit
- Siemens, 3TX7 Surge Suppressor 70V Maximum Voltage Rating RC Suppressor Unit
- Siemens, 3TX7 Surge Suppressor 400V Maximum Voltage Rating RC Suppressor Unit
- Siemens, 3TX7 Surge Suppressor 48V Maximum Voltage Rating RC Suppressor Unit
- Siemens, 3TX7 Surge Suppressor 150V Maximum Voltage Rating
- Siemens, 3TX7 Surge Suppressor 400V Maximum Voltage Rating
- Siemens, 3TX7402 Surge Suppressor Unit 150V Maximum Voltage Rating Surge Suppressor
- Siemens, 3TX7 Surge Suppressor 250V Maximum Voltage Rating
