Siemens, 3TX7 Surge Suppressor 150V Maximum Voltage Rating
- RS Stock No.:
- 772-726
- Mfr. Part No.:
- 3TX7522-3H
- Brand:
- Siemens
Subtotal (1 unit)*
£27.07
(exc. VAT)
£32.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.07 |
*price indicative
- RS Stock No.:
- 772-726
- Mfr. Part No.:
- 3TX7522-3H
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Surge Suppressor | |
| Maximum Voltage | 150V | |
| Mount Type | Snap-On | |
| Packaging | 1 pieces | |
| Series | 3TX7 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Surge Suppressor | ||
Maximum Voltage 150V | ||
Mount Type Snap-On | ||
Packaging 1 pieces | ||
Series 3TX7 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Siemens Surge suppressor is designed for efficient voltage management, featuring a varistor that optimally operates in the range of 70 to 150 V DC.
Certified suitability for CE, UL, and CSA standards
Designed to function effectively within an ambient temperature of -25 to +55 °C
Offers robust performance for various control supply voltage applications
Lightweight design with a net weight of only 0.08 kg
Supports reliable operation during storage at temperatures as low as -40 °C
Related links
- Siemens, 3TX7 Surge Suppressor 150V Maximum Voltage Rating RC Suppressor Unit
- Siemens, 3TX7 Surge Suppressor 250V Maximum Voltage Rating
- Siemens, 3TX7 Surge Suppressor 400V Maximum Voltage Rating RC Suppressor Unit
- Siemens, 3TX7 Surge Suppressor 48V Maximum Voltage Rating RC Suppressor Unit
- Siemens, 3TX7 Surge Suppressor 600V Maximum Voltage Rating
- Siemens, 3TX7 Surge Suppressor 400V Maximum Voltage Rating
- Siemens, 3TX7 Surge Suppressor 110V Maximum Voltage Rating
- Siemens, 3TX7 Surge Suppressor 70V Maximum Voltage Rating RC Suppressor Unit
