Siemens, 3TX7 Surge Suppressor 110V Maximum Voltage Rating
- RS Stock No.:
- 772-649
- Mfr. Part No.:
- 3TX2746-2G
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£23.59
(exc. VAT)
£28.31
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.59 |
*price indicative
- RS Stock No.:
- 772-649
- Mfr. Part No.:
- 3TX2746-2G
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Surge Suppressor | |
| Maximum Voltage | 110V | |
| Mount Type | Terminal | |
| Packaging | 1 pieces | |
| Series | 3TX7 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Surge Suppressor | ||
Maximum Voltage 110V | ||
Mount Type Terminal | ||
Packaging 1 pieces | ||
Series 3TX7 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Surge suppressor is designed to protect contactors operating at 110 V AC/DC. This device ensures reliable performance in various applications, enhancing device longevity and operational safety.
Offers protection for devices against voltage surges
Certified for suitability by CE, UL, and CSA standards
Operates within a temperature range of -25 to +55 °C
Lightweight construction with a net weight of just 0.015 kg
Related links
- Siemens, 3TX7 Surge Suppressor 250V Maximum Voltage Rating
- Siemens, 3TX7 Surge Suppressor 400V Maximum Voltage Rating
- Siemens, 3TX7 Surge Suppressor 600V Maximum Voltage Rating
- Siemens, 3TX7 Surge Suppressor 150V Maximum Voltage Rating
- Siemens, 3TX7 Surge Suppressor 150V Maximum Voltage Rating RC Suppressor Unit
- Siemens, 3TX7 Surge Suppressor 400V Maximum Voltage Rating RC Suppressor Unit
- Siemens, 3TX7 Surge Suppressor 70V Maximum Voltage Rating RC Suppressor Unit
- Siemens, 3TX7 Surge Suppressor 48V Maximum Voltage Rating RC Suppressor Unit
