Siemens, 3TX7 Surge Suppressor 400V Maximum Voltage Rating RC Suppressor Unit

Image representative of range

Subtotal (1 unit)*

£18.84

(exc. VAT)

£22.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.84

*price indicative

RS Stock No.:
772-646
Mfr. Part No.:
3TX7402-3U
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Surge Suppressor

Suppressor Type

RC Suppressor Unit

Maximum Voltage

400V

Mount Type

Terminal

Packaging

1 pieces

Series

3TX7

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Surge suppressor is a robust RC element designed for effective voltage management in contactor terminals, ensuring reliable operation within an extensive voltage range.

Supports both 50 Hz and 60 Hz frequency requirements

Functions effectively in ambient temperatures from -25 to +55 °C during operation

Compatible with contactor sizes S0-S2 and suitable for 3TH4 applications

Meets international certification standards including CE, UL, and CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy