Siemens, 3TX7 Surge Suppressor 400V Maximum Voltage Rating RC Suppressor Unit
- RS Stock No.:
- 772-640
- Mfr. Part No.:
- 3TX7462-3U
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£23.14
(exc. VAT)
£27.77
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.14 |
*price indicative
- RS Stock No.:
- 772-640
- Mfr. Part No.:
- 3TX7462-3U
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Surge Suppressor | |
| Suppressor Type | RC Suppressor Unit | |
| Maximum Voltage | 400V | |
| Mount Type | Snap-On | |
| Packaging | 1 pieces | |
| Series | 3TX7 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Surge Suppressor | ||
Suppressor Type RC Suppressor Unit | ||
Maximum Voltage 400V | ||
Mount Type Snap-On | ||
Packaging 1 pieces | ||
Series 3TX7 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Siemens Surge suppressor is an RC element designed for use with contactors, providing essential protection against voltage spikes in AC applications, ranging from 240 to 400 V.
Suited for use with contactors sized 3 to 6, ensuring compatibility and reliability
Certified with CE, UL, and CSA for assurance in safety and performance
Rated for 50 Hz and 60 Hz frequencies, accommodating various operational environments
Net weight of 0.091 kg, allowing for easy installation and handling
Related links
- Siemens, 3TX7 Surge Suppressor 400V Maximum Voltage Rating RC Suppressor Unit
- Siemens, 3TX7 Surge Suppressor 150V Maximum Voltage Rating RC Suppressor Unit
- Siemens, 3TX7 Surge Suppressor 70V Maximum Voltage Rating RC Suppressor Unit
- Siemens, 3TX7 Surge Suppressor 400V Maximum Voltage Rating
- Siemens, 3TX7 Surge Suppressor 48V Maximum Voltage Rating RC Suppressor Unit
- Murrelektronik Limited, 23115 Surge Suppressor Unit 400V Maximum Voltage Rating Surge Suppressor
- Murrelektronik Limited, 23011 Surge Suppressor Unit 400V Maximum Voltage Rating Surge Suppressor
- Omron, J74KN Surge Suppressor Unit 230V ac Maximum Voltage Rating RC Suppressor Unit
