Siemens, 3TX7 Surge Suppressor 150V Maximum Voltage Rating RC Suppressor Unit
- RS Stock No.:
- 772-644
- Mfr. Part No.:
- 3TX7522-3S
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£36.03
(exc. VAT)
£43.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.03 |
*price indicative
- RS Stock No.:
- 772-644
- Mfr. Part No.:
- 3TX7522-3S
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Surge Suppressor | |
| Suppressor Type | RC Suppressor Unit | |
| Maximum Voltage | 150V | |
| Mount Type | Snap-On | |
| Packaging | 1 pieces | |
| Series | 3TX7 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Surge Suppressor | ||
Suppressor Type RC Suppressor Unit | ||
Maximum Voltage 150V | ||
Mount Type Snap-On | ||
Packaging 1 pieces | ||
Series 3TX7 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Siemens Surge suppressor is designed to enhance electrical system safety by effectively preventing voltage spikes. It accommodates a range of voltage specifications, making it suitable for various applications in both AC and DC operations.
Certified for compliance with CE, UL, and CSA standards
Functions across a temperature range of -25 to +55 °C during operation
Designed for durability with storage temperatures from -40 to +80 °C
Related links
- Siemens, 3TX7 Surge Suppressor 150V Maximum Voltage Rating RC Suppressor Unit
- Siemens, 3TX7 Surge Suppressor 48V Maximum Voltage Rating RC Suppressor Unit
- Siemens, 3TX7 Surge Suppressor 400V Maximum Voltage Rating RC Suppressor Unit
- Siemens, 3TX7 Surge Suppressor 150V Maximum Voltage Rating
- Siemens, 3TX7 Surge Suppressor 70V Maximum Voltage Rating RC Suppressor Unit
- Siemens, 3TX7 Surge Suppressor 250V Maximum Voltage Rating
- Siemens, 3TX7402 Surge Suppressor Unit 150V Maximum Voltage Rating Surge Suppressor
- Siemens, 3TX7 Surge Suppressor 600V Maximum Voltage Rating
