Siemens, 3TX7 Surge Suppressor 400V Maximum Voltage Rating RC Suppressor Unit

Image representative of range

Subtotal (1 unit)*

£36.03

(exc. VAT)

£43.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£36.03

*price indicative

RS Stock No.:
772-641
Mfr. Part No.:
3TX7522-3U
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Surge Suppressor

Suppressor Type

RC Suppressor Unit

Maximum Voltage

400V

Mount Type

Snap-On

Packaging

1 pieces

Series

3TX7

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Surge suppressor designed to enhance electrical safety. It specifically caters to the control supply voltage range of 240-400 V AC, ensuring reliable operation for contactors within sizes 8 to 12.

Surge suppressor effectively manages voltage spikes to protect connected equipment

Maintains functionality in ambient temperatures from -25 to +55 °C during operation

Supports safe storage conditions with a temperature range of -40 to +80 °C

Complies with CE, UL, and CSA certification for high safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy