Siemens, 3TX7 Surge Suppressor 250V Maximum Voltage Rating
- RS Stock No.:
- 772-650
- Mfr. Part No.:
- 3TX7572-3J
- Brand:
- Siemens
Subtotal (1 unit)*
£45.45
(exc. VAT)
£54.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.45 |
*price indicative
- RS Stock No.:
- 772-650
- Mfr. Part No.:
- 3TX7572-3J
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Surge Suppressor | |
| Maximum Voltage | 250V | |
| Mount Type | Cable | |
| Packaging | 1 pieces | |
| Series | 3TX7 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Surge Suppressor | ||
Maximum Voltage 250V | ||
Mount Type Cable | ||
Packaging 1 pieces | ||
Series 3TX7 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Surge suppressor varistor is designed to protect DC economy circuits, specifically for use with contactors in the voltage range of 127-250 V DC. Its Compact design ensures effective performance in demanding environments.
Suitable for use with 3TF6 contactors, enhancing operational safety
Operating temperature range from -25 to +55 °C ensures reliability
Net weight of 0.087 kg facilitates easier installation
CE / UL / CSA certification guarantees compliance with international standards
Preserves circuit integrity by effectively suppressing voltage surges
Related links
- Siemens, 3TX7 Surge Suppressor 250V Maximum Voltage Rating
- Siemens, 3TX7402 Surge Suppressor Unit 250V Maximum Voltage Rating Surge Suppressor
- Siemens, 3TX7 Surge Suppressor 600V Maximum Voltage Rating
- Siemens, 3TX7 Surge Suppressor 400V Maximum Voltage Rating
- Siemens, 3TX7 Surge Suppressor 150V Maximum Voltage Rating
- Siemens, 3TX7 Surge Suppressor 110V Maximum Voltage Rating
- Siemens, 3TX7 Surge Suppressor 150V Maximum Voltage Rating RC Suppressor Unit
- Siemens, 3TX7 Surge Suppressor 400V Maximum Voltage Rating RC Suppressor Unit
