TE Connectivity NEOHM CPF 62 kΩ, 0805 Thin Film Resistor 0.1 % 0.1 W - 6-2176238-8
- RS Stock No.:
- 796-591
- Mfr. Part No.:
- 6-2176238-8
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 reel of 5000 units)*
£540.00
(exc. VAT)
£650.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.108 | £540.00 |
*price indicative
- RS Stock No.:
- 796-591
- Mfr. Part No.:
- 6-2176238-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 62kΩ | |
| Product Type | Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0805 | |
| Tolerance | 0.1 % | |
| Packaging | Tape and Reel | |
| Power Rating | 0.1W | |
| Voltage | 100V | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM CPF | |
| Pin Count | 2 | |
| Termination Style | Solder | |
| Length | 2mm | |
| Height | 550μm | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 62kΩ | ||
Product Type Resistor | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0805 | ||
Tolerance 0.1 % | ||
Packaging Tape and Reel | ||
Power Rating 0.1W | ||
Voltage 100V | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM CPF | ||
Pin Count 2 | ||
Termination Style Solder | ||
Length 2mm | ||
Height 550μm | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The TE Connectivity Automotive grade thin film chip resistor offers precision and reliability in electronic applications. Designed to comply with AEC-Q200 standards, it is Ideal for automotive and medical uses, ensuring superior performance in various environments.
Advanced thin film technology ensures high precision
RoHS compliant materials enhance environmental safety
Available in multiple sizes and power ratings for versatile applications
Excellent thermal stability with an extended operating temperature range
High sulfur immunity to protect against harsh conditions
Related links
- TE Connectivity NEOHM CPF 62 kΩ, 0805 Thin Film Resistor 0.1 % 0.1 W - 6-2176238-5
- TE Connectivity Neohm CPF 150 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % 0.06 W - 3-1879216-2
- TE Connectivity Neohm CPF 7.32 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2-1879215-6
- TE Connectivity Neohm CPF 1 mΩ, 0603 Thin Film Surface Mount Resistor 0.1 % 0.06 W - 1-1879417-9
- TE Connectivity Neohm CPF 2.2 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.63 W - 5-1879061-9
- TE Connectivity NEOHM CPF 374000 Ω, 0603 Thin Film Resistor 0.1 % 0.06 W - 4-1879221-5
- TE Connectivity Neohm CPF 68 Ω, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2-1879208-1
- TE Connectivity Neohm CPF 48.7 Ω, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2-1879213-7
