TE Connectivity Neohm CPF 7.32 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2-1879215-6
- RS Stock No.:
- 467-570
- Distrelec Article No.:
- 304-59-364
- Mfr. Part No.:
- 2-1879215-6
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 10000 more to save £30.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
£294.00
(exc. VAT)
£352.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | £0.147 | £294.00 | - |
| 10000 + | £0.144 | £288.00 | £30.00 |
*price indicative
- RS Stock No.:
- 467-570
- Distrelec Article No.:
- 304-59-364
- Mfr. Part No.:
- 2-1879215-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 7.32kΩ | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Tolerance | 0.1 % | |
| Packaging | Tape & Reel | |
| Voltage | 25V | |
| Power Rating | 0.06W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | Neohm CPF | |
| Maximum Operating Temperature | 260°C | |
| Height | 300μm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Width | 500μm | |
| Length | 1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 7.32kΩ | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Tolerance 0.1 % | ||
Packaging Tape & Reel | ||
Voltage 25V | ||
Power Rating 0.06W | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series Neohm CPF | ||
Maximum Operating Temperature 260°C | ||
Height 300μm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Width 500μm | ||
Length 1mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Precision surface mount resistor is meticulously designed for high-performance applications, ensuring unparalleled reliability in electronic circuits. With its thin film technology, it not only promises exceptional accuracy but also delivers outstanding stability across varying temperatures. This component's compact 0402 package size allows for seamless integration into space-constrained designs. Leveraging a low power rating of .063 W, it makes it ideal for modern electronic devices requiring efficient energy management. The resistors moisture sensitivity level of 1 ensures enhanced durability, assuring engineers and developers that it can withstand challenging environmental conditions without compromising functionality. Featuring a resistance value of 7.32K ohm and a tolerable error margin of just 0.1%, this resistor exemplifies precision, making it a trusted choice for advanced circuitry.
Engineered to meet the demands of precision applications
Developed with thin film technology for superior performance
Compact size optimises space in electronic assemblies
Delivers excellent stability to ensure reliable operation
Meets industry standards for moisture sensitivity, enhancing longevity
Low power dissipation supports energy-efficient designs
Known for consistent performance across a wide operating voltage range
Related links
- TE Connectivity Neohm CPF 68 Ω, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2-1879208-1
- TE Connectivity Neohm CPF 48.7 Ω, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2-1879213-7
- TE Connectivity Neohm CPF 806 Ω, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 5-1879223-1
- TE Connectivity Neohm CPF 1 mΩ, 0603 Thin Film Surface Mount Resistor 0.1 % 0.06 W - 1-1879417-9
- TE Connectivity Neohm CPF 150 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % 0.06 W - 3-1879216-2
- TE Connectivity NEOHM CPF 374000 Ω, 0603 Thin Film Resistor 0.1 % 0.06 W - 4-1879221-5
- TE Connectivity NEOHM CPF 82 Ω, 0603 Thin Film Resistor 0.10% Surface 0.06 W - 9-1879225-3
- TE Connectivity Neohm CPF 2.2 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.63 W - 5-1879061-9
