TE Connectivity Neohm CPF 48.7 Ω, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2-1879213-7

Subtotal (1 reel of 2000 units)*

£334.00

(exc. VAT)

£400.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.167£334.00

*price indicative

RS Stock No.:
468-795
Distrelec Article No.:
304-60-326
Mfr. Part No.:
2-1879213-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

48.7Ω

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

Precision

Package/Case

0402

Tolerance

0.1 %

Packaging

Tape & Reel

Voltage

25V

Power Rating

0.06W

Mount Type

Surface

Temperature Coefficient

±25 ppm/°C

Automotive Standard

No

Pin Count

2

Series

Neohm CPF

Standards/Approvals

China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH Regulation EC No. 1907/2006, EU RoHS 2011/65/EU

Width

500μm

Height

300μm

Length

1mm

COO (Country of Origin):
TW
The TE Connectivity Surface mount precision resistor delivers exceptional performance in compact electronic applications. Engineered with a thin film element, it ensures accuracy with a resistance value of 48.7 ohms while maintaining a power rating of 0.063 W. The 0402 package size allows for easy integration into space-constrained designs, making it a versatile component for engineers. With a low tolerance of 0.1% and a temperature coefficient of ±25 ppm/°C, this resistor guarantees reliability even under variable conditions. Ideal for high-performance circuits, it is designed for solder termination, ensuring a secure bond to the PCB. The moisture sensitivity level is rated at 1, indicating its suitability for various industrial applications.

Surface mount design optimises space for compact circuitry

Thin film technology enhances accuracy and stability

Solder termination type facilitates easy assembly

Moisture sensitivity level supports diverse operating environments

Low halogen content ensures compliance with environmental standards

Suitable for applications requiring precise resistance values

Industry-grade construction ensures longevity and durability

Excellent thermal performance contributes to device reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy