TE Connectivity Neohm CPF 68 Ω, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2-1879208-1
- RS Stock No.:
- 468-794
- Distrelec Article No.:
- 304-60-325
- Mfr. Part No.:
- 2-1879208-1
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 10000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
£294.00
(exc. VAT)
£352.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | £0.147 | £294.00 | - |
| 10000 + | £0.144 | £288.00 | 2% |
*price indicative
- RS Stock No.:
- 468-794
- Distrelec Article No.:
- 304-60-325
- Mfr. Part No.:
- 2-1879208-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 68Ω | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Tolerance | 0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.06W | |
| Voltage | 25V | |
| Temperature Coefficient | ±25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | Neohm CPF | |
| Pin Count | 2 | |
| Width | 500μm | |
| Height | 300μm | |
| Length | 1mm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 68Ω | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Tolerance 0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.06W | ||
Voltage 25V | ||
Temperature Coefficient ±25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series Neohm CPF | ||
Pin Count 2 | ||
Width 500μm | ||
Height 300μm | ||
Length 1mm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- TW
The TE Connectivity High-performance surface mount precision resistor designed to meet the stringent demands of modern electronics. This thin film resistor offers exceptional stability and reliability, making it an ideal choice for critical applications where precision is paramount. Its low tolerance of .1% and temperature coefficient of ±25 ppm/°C ensure outstanding accuracy across varying operating conditions. This resistor not only performs well technically but is also compliant with various industry standards, ensuring peace of mind during the design and production phases.
High precision performance for critical applications
Optimised for surface mount technology
Low profile design facilitates compact circuit layouts
Solder termination type ensures reliable connections
Excellent temperature stability enhances operational reliability
Compliant with EU RoHS and other environmental standards
Ideal for applications requiring minimal space without sacrificing power
Related links
- TE Connectivity Neohm CPF 7.32 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2-1879215-6
- TE Connectivity Neohm CPF 48.7 Ω, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2-1879213-7
- TE Connectivity Neohm CPF 806 Ω, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 5-1879223-1
- TE Connectivity Neohm CPF 1 mΩ, 0603 Thin Film Surface Mount Resistor 0.1 % 0.06 W - 1-1879417-9
- TE Connectivity Neohm CPF 150 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % 0.06 W - 3-1879216-2
- TE Connectivity NEOHM CPF 374000 Ω, 0603 Thin Film Resistor 0.1 % 0.06 W - 4-1879221-5
- TE Connectivity NEOHM CPF 82 Ω, 0603 Thin Film Resistor 0.10% Surface 0.06 W - 9-1879225-3
- TE Connectivity Neohm CPF 2.2 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.63 W - 5-1879061-9
