TE Connectivity Neohm CPF 2.2 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.63 W - 5-1879061-9
- RS Stock No.:
- 473-337
- Distrelec Article No.:
- 304-60-684
- Mfr. Part No.:
- 5-1879061-9
- Brand:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
£375.00
(exc. VAT)
£450.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.075 | £375.00 |
*price indicative
- RS Stock No.:
- 473-337
- Distrelec Article No.:
- 304-60-684
- Mfr. Part No.:
- 5-1879061-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 2.2kΩ | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Power Rating | 0.63W | |
| Temperature Coefficient | ±25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | Neohm CPF | |
| Height | 300μm | |
| Length | 1mm | |
| Width | 500μm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 2.2kΩ | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Power Rating 0.63W | ||
Temperature Coefficient ±25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series Neohm CPF | ||
Height 300μm | ||
Length 1mm | ||
Width 500μm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- TW
The TE Connectivity High-performance precision surface mount resistor designed for demanding applications. Offering exceptional accuracy, this thin film resistor features a minimal tolerances of 0.1%, ensuring precise resistance values for your circuit designs. With a compact 0402 package size and a power rating of 0.063 W, it fits seamlessly into modern electronics, enhancing both reliability and efficiency. Crafted with a low temperature coefficient of ±25 ppm/°C, this component maintains stability across varying temperatures, making it ideal for a wide array of applications. The solderable terminations and robust construction further contribute to its suitability for a variety of environments, ensuring durability and longevity in your projects.
Compact design optimises space on circuit boards
Thin film element technology ensures high reliability and performance
Low moisture sensitivity guarantees stable operation in various conditions
Taped and reeled packaging enables easy handling and placement in automated assembly
Halogen-free materials align with environmentally friendly practices
Complies with stringent EU RoHS and REACH regulations for sustainability and safety
Related links
- TE Connectivity Holsworthy RN73 365 Ω, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.63 W - 5-1879127-1
- TE Connectivity Neohm CPF 806 Ω, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 5-1879223-1
- TE Connectivity NEOHM CPF 10000 Ω, 0603 Thin Film Surface Mount Resistor 0.01 Surface Mount 0.063 W - 5-1879337-9
- TE Connectivity NEOHM CPF 374000 Ω, 0603 Thin Film Resistor 0.1 % 0.06 W - 4-1879221-5
- TE Connectivity Neohm CPF 68 Ω, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2-1879208-1
- TE Connectivity Neohm CPF 7.32 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2-1879215-6
- TE Connectivity Neohm CPF 48.7 Ω, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2-1879213-7
- TE Connectivity Neohm CPF 1 mΩ, 0603 Thin Film Surface Mount Resistor 0.1 % 0.06 W - 1-1879417-9
