TE Connectivity Holsworthy RN73 365 Ω, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.63 W - 5-1879127-1
- RS Stock No.:
- 482-346
- Distrelec Article No.:
- 304-60-685
- Mfr. Part No.:
- 5-1879127-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
£1,265.00
(exc. VAT)
£1,520.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.253 | £1,265.00 |
*price indicative
- RS Stock No.:
- 482-346
- Distrelec Article No.:
- 304-60-685
- Mfr. Part No.:
- 5-1879127-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 365Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0402 | |
| Tolerance | 0.1 % | |
| Packaging | Tape & Reel | |
| Voltage | 25V | |
| Power Rating | 0.63W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±10 ppm/°C | |
| Automotive Standard | No | |
| Series | Holsworthy RN73 | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Length | 1mm | |
| Height | 300μm | |
| Width | 500μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 365Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0402 | ||
Tolerance 0.1 % | ||
Packaging Tape & Reel | ||
Voltage 25V | ||
Power Rating 0.63W | ||
Mount Type Surface | ||
Temperature Coefficient ±10 ppm/°C | ||
Automotive Standard No | ||
Series Holsworthy RN73 | ||
Pin Count 2 | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Length 1mm | ||
Height 300μm | ||
Width 500μm | ||
- COO (Country of Origin):
- TW
The TE Connectivity High-precision surface mount resistor designed to meet the rigorous demands of various electronic applications. Renowned for its thin film technology, this component offers exceptional stability and reliability, making it ideal for critical circuit functions. With a resistance value of 365 ohms and a low tolerance of 0.1%, it ensures precise performance across a wide range of temperatures. Compact in size, featuring a 0402 package, it fits effortlessly into space-constrained designs. The solder termination facilitates effortless integration and robust performance in automated assembly processes. Whether in consumer electronics or industrial applications, this resistor guarantees optimal functionality.
Precision resistor classification ensures accurate performance
Thin film element enhances durability and heat-resistance
Compact 0402 package allows for efficient space utilisation
Low power rating of .063 W meets the needs of low-power applications
Solder termination facilitates streamlined assembly processes
Temperature coefficient of ±10 ppm/°C promotes consistent performance across temperature variations
Moisture sensitivity level of 1 indicates reliability in humid conditions
Packaging method is tapеd and reeled for ease of handling
Related links
- TE Connectivity Neohm CPF 2.2 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.63 W - 5-1879061-9
- TE Connectivity Holsworthy RN73 316 Ω, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 3-1879127-3
- TE Connectivity Holsworthy RN73 53.6 Ω, 0402 Thin Film Surface Mount Resistor 1 % Surface 0.63 W - 1879125-9
- TE Connectivity Holsworthy RN73 76.8 Ω, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 5-1879125-3
- TE Connectivity Holsworthy RN73 26.7 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2176263-5
- TE Connectivity Holsworthy RN73 43.2 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2-2176263-5
- TE Connectivity Holsworthy RN73 34 kΩ, 0402 Thin Film Resistor 0.1 % Surface 0.06 W - 1-2176263-5
- TE Connectivity Holsworthy RN73 53.6 kΩ, 0402 Thin Film Precision Resistor 0.1 % Surface 0.06 W - 7-1879132-5
