TE Connectivity NEOHM CPF 62 kΩ, 0805 Thin Film Resistor 0.1 % 0.1 W - 6-2176238-5

Image representative of range

Subtotal (1 reel of 5000 units)*

£480.00

(exc. VAT)

£575.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +£0.096£480.00

*price indicative

RS Stock No.:
796-590
Mfr. Part No.:
6-2176238-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

62kΩ

Product Type

Resistor

Resistor Type

Precision

Technology

Thin Film

Package/Case

0805

Packaging

Tape and Reel

Tolerance

0.1 %

Power Rating

0.1W

Voltage

100V

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Series

NEOHM CPF

Pin Count

2

Height

550μm

Standards/Approvals

RoHS

Width

1.25mm

Termination Style

Solder

Length

2mm

COO (Country of Origin):
TW
The TE Connectivity Automotive grade thin film chip resistor is designed for high-performance applications, combining Advanced thin film technology with AEC-Q200 compliance for enhanced reliability and precision in automotive and medical environments.

AEC-Q200 compliant, ensuring high reliability in automotive applications

RoHS compliant, supporting environmentally friendly manufacturing standards

Designed with Advanced thin film technology for exceptional performance

Test proven immunity to humidity, sulfur, and moisture for increased durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy