TE Connectivity Neohm CRG 2.2 mΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623184-1

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 20000 units)*

£240.00

(exc. VAT)

£280.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
20000 - 80000£0.012£240.00
100000 +£0.012£240.00

*price indicative

RS Stock No.:
474-966
Distrelec Article No.:
304-60-126
Mfr. Part No.:
1623184-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

2.2mΩ

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0805

Tolerance

1 %

Packaging

Tape & Reel

Voltage

150V

Power Rating

0.13W

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Series

Neohm CRG

Pin Count

2

Maximum Operating Temperature

260°C

Width

1.25mm

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant with Exemptions

Length

2mm

Height

0.55mm

COO (Country of Origin):
TH
The TE Connectivity Resistor is an advanced solution for your circuit design needs, offering reliable performance and precision in a compact format. Engineered as a surface mount general purpose resistor, it utilises thick film technology to deliver exceptional stability under varying environmental conditions. Its dimensions of 0805 provide an ideal fit for modern electronic applications, ensuring both efficiency and effectiveness. Designed specifically to meet the rigorous standards expected in today's fast-paced tech landscape, this product boasts a power rating of 0.125 W and an impressive tolerance of 1%. Furthermore, with a temperature coefficient of ±100 ppm/°C, it ensures consistent operation across a wide spectrum of temperatures, making it a go-to choice for engineers and designers.

Surface mount design streamlines the assembly process

Thick film composition enhances durability and performance

Single resistor configuration optimises space within the circuit

Low halogen content promotes environmentally responsible practices

Reflow solder capability simplifies the manufacturing process

Compliant with major global directives ensuring its reliability in various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy