TE Connectivity Neohm CRG 63.4 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623267-2

Get a bulk buy discount

Add 200000 more to save -

View bulk pricing options

Subtotal (1 reel of 40000 units)*

£240.00

(exc. VAT)

£280.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
40000 - 160000£0.006£240.00-
200000 +£0.006£240.00-

*price indicative

RS Stock No.:
474-968
Distrelec Article No.:
304-60-140
Mfr. Part No.:
1623267-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

63.4kΩ

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0805

Tolerance

1 %

Packaging

Tape & Reel

Power Rating

0.13W

Voltage

150V

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

Neohm CRG

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU

Width

1.25mm

Length

2mm

Height

550μm

COO (Country of Origin):
TH
The TE Connectivity surface mount general-purpose resistor is designed to meet a variety of electronic applications. With its robust construction, it offers reliable performance suitable for demanding environments. Its thin-film technology ensures precision and stability, making it an ideal choice for compact circuits where space is at a premium. The resistor's exceptional tolerance and power rating guarantee dependable operation, catering to both consumer and industrial electronic requirements. Whether you're designing new applications or upgrading existing ones, this component provides the resilience and efficiency needed for modern-day electronics.

Surface mount design suitable for high-density circuit boards

Thick film element enhances durability and reliability

Compact 0805 package size for space-constrained applications

Low height profile enables design flexibility

Solder termination ensures a strong and reliable connection

Exceptional thermal stability offers consistent performance across varying conditions

RoHS compliant for environmentally responsible manufacturing

Low halogen content aligns with safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy