TE Connectivity Neohm CRG 3.6 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623216-1
- RS Stock No.:
- 480-565
- Distrelec Article No.:
- 304-60-133
- Mfr. Part No.:
- 1623216-1
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 200000 more to save £0.00
View bulk pricing optionsSubtotal (1 reel of 40000 units)*
£240.00
(exc. VAT)
£280.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 40000 - 160000 | £0.006 | £240.00 | - |
| 200000 + | £0.006 | £240.00 | - |
*price indicative
- RS Stock No.:
- 480-565
- Distrelec Article No.:
- 304-60-133
- Mfr. Part No.:
- 1623216-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 3.6kΩ | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.13W | |
| Voltage | 150V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | Neohm CRG | |
| Maximum Operating Temperature | 260°C | |
| Height | 550μm | |
| Width | 1.25mm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 3.6kΩ | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.13W | ||
Voltage 150V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series Neohm CRG | ||
Maximum Operating Temperature 260°C | ||
Height 550μm | ||
Width 1.25mm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Length 2mm | ||
- COO (Country of Origin):
- TH
The TE Connectivity surface mount resistor is designed to meet the stringent demands of modern electronic applications. This thick film resistor combines reliability and precision, ensuring stable performance in various environments. With a compact size of 0805, it offers an excellent power rating of 0.125 W, making it an integral choice for space-constrained designs. Its robust construction allows it to withstand operational voltages up to 150 V. Specifically crafted to deliver high accuracy with a tolerance of 1%, it ensures minimal deviation, crucial for sensitive circuitry. Incorporating a temperature coefficient of ±100 ppm/°C, this resistor operates reliably across fluctuating temperatures, ensuring stability in performance. Ideal for various passive component applications, this product stands out for its exceptional performance and adaptability.
Designed for surface mount applications to save space on PCBs
High accuracy ensures minimal fluctuation in electronic circuits
Operates efficiently within a broad temperature range
Advanced thick film technology enhances durability
Two termination design simplifies soldering and installation
Low halogen content adheres to stringent environmental standards
Robust packaging method enables safe transportation and storage
Related links
- TE Connectivity Neohm CRG 249 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623162-1
- TE Connectivity Neohm CRG 63.4 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623267-2
- TE Connectivity Neohm CRG 240 Ω, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623161-1
- TE Connectivity Neohm CRG 130 Ω, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623111-1
- TE Connectivity Neohm CRG 360 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623201-1
- TE Connectivity Neohm CRG 36 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623203-1
- TE Connectivity Neohm CRG 110 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623101-1
- TE Connectivity Neohm CRG 510 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623242-1
